Yageo Group AC1206FR-071K58L

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, Surface Mount, 1206
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206FR-071K58L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

CAD Models

Download Yageo Group AC1206FR-071K58L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.009
$ 0.009
Stock
72,576
849,109
849,109
Authorized Distributors
2
6
6
Resistance
1.58 kΩ
1.58 kΩ
1.58 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRC1206FR-071K58L
Res Thick Film 1206 1.58K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 1.58K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-8ENF1581V
Res Thick Film 1206 1.58K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, Surface Mount, 1206
TE ConnectivityCRG1206F1K5
Fixed Resistor, Thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Yageo GroupRC1206FR-071K5L
250Mw Thick Film Resistors 100Ppm/ 1% 1.5K 1206 Chip Resistor Surface Mount Rohs

Descriptions

Descriptions of Yageo Group AC1206FR-071K58L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, Surface Mount, 1206
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1.58kΩ 1206 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 1206 1.58kOhm 1% Paper T/R
AC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 1.58kOhm 0.25W 1/4W
RES SMD 1.58K OHM 1% 1/4W 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206FR071K58L