
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC54301 | 20,000 | 5K | 12h | ||||||||
| Arrow Electronics | AC1206FR-0718KL | 501 | 1 | |||||||||
| Newark | AC1206FR-0718KL | 0 | 5K | Cut Tape | ||||||||
| Future Electronics | AC1206FR-0718KL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | AC1206FR-0718KL | 0 | 5K | 7h |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0718KL.
Download Yageo Group AC1206FR-0718KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-0718KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0718KL.