
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | AC1206FR-07160RL | 30,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66568747 | 5,000 | 1 | 5h | ||||||||
| Rutronik | WRC64418 | 20,000 | 5K | 18h | ||||||||
| DigiKey | 13-AC1206FR-07160RLCT-ND | 7,177 | 1 | Cut Tape | ||||||||
| Verical | AC1206FR-07160RL | 4,800 | 500 |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-07160RL.
Download Yageo Group AC1206FR-07160RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-07160RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-07160RL.