
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0805JR-07470KL | 75,000 | 5K | 4h | ||||||||
| Future Electronics | AC0805JR-07470KL | 75,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC52450 | 145,000 | 5K | 10h | ||||||||
| DigiKey | YAG3790CT-ND | 8,754 | 1 | Cut Tape | ||||||||
| Verical | AC0805JR-07470KL | 100,000 | 45K |
Download datasheets and manufacturer documentation for Yageo Group AC0805JR-07470KL.
Download Yageo Group AC0805JR-07470KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group AC0805JR-07470KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805JR-07470KL.