Yageo Group AC0805JR-073RL

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 3Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805JR-073RL.

IHS

Datasheet12 pages2 years ago

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-16.78%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.008
$ 0.008
Stock
246,908
679,615
679,615
Authorized Distributors
6
6
6
Resistance
3 Ω
3 Ω
3 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 3 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 3 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-073RL
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 3Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 3 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 3 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 3.3 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC0805JR-073RL provided by its distributors.

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 3Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Chip Resistor Automotive Grade Thick Film 0805 3Ohm 5% Paper T/R
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 3Ohm 0.125W 1/8W
Thick Film Resistors - SMD 3Ohms 1/8W 0805 5% AEC-Q200
Res, 3R, 5%, 0.125W, Thick Film, 0805; Resistance:3Ohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC0805JR-073RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805JR073RL