Yageo Group AC0805JR-071R2L

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, Surface Mount, 0805
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805JR-071R2L.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

CAD Models

Download Yageo Group AC0805JR-071R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.007
$ 0.007
Stock
71,866
1,485,958
1,485,958
Authorized Distributors
2
6
6
Resistance
1.2 Ω
1.2 Ω
1.2 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 1.2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-071R2L
Res Thick Film 0805 1.2 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 1.2 Ohm 5% 0.4W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-071R1L
Res Thick Film 0805 1.1 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 1.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC0805JR-071R2L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, Surface Mount, 0805
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 1.2Ohm 0.125W 1/8W
Thick Film Resistors - SMD 1.2Ohms 1/8W 0805 5% AEC-Q200
Res, 1R2, 5%, 0.125W, Thick Film, 0805; Resistance:1.2Ohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-071R2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805JR071R2L