| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-AC0805JR-071K1LCT-ND | 10,000 | 1 | Cut Tape | ||||||||
| Newark | AC0805JR-071K1L | 0 | 5K | Tape & Reel | ||||||||
| Avnet | AC0805JR-071K1L | 0 | 5K | 18h | ||||||||
| TTI Asia | AC0805JR-071K1L | Contact | 20h | |||||||||
| TTI Europe | AC0805JR-071K1L | 0 | 5K | Tape & Reel | 4d |
Download datasheets and manufacturer documentation for Yageo Group AC0805JR-071K1L.
Download Yageo Group AC0805JR-071K1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805JR-071K1L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805JR-071K1L.