Yageo Group AC0805JR-0715RL

Res Thick Film 0805 15 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805JR-0715RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-1.88%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.008
$ 0.008
Stock
34,710,673
2,873,095
2,873,095
Authorized Distributors
6
6
6
Resistance
15 Ω
15 Ω
15 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0805JR-0715RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 15Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-0716RL
Res Thick Film 0805 16 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Sulfur Resistant Thick Film 0805 15 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 15 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group AC0805JR-0715RL provided by its distributors.

Res Thick Film 0805 15 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 15Ω 0805 Chip Resistor - Surface Mount ROHS
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 15Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805JR0715RL