Yageo Group AC0805JR-07130KL

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805JR-07130KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AC0805JR-07130KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.008
Stock
62,531
472,771
Authorized Distributors
4
6
Resistance
130 kΩ
130 kΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0805JR-07130KL
Res Thick Film 0805 130K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res General Purpose Thick Film 0805 130k Ohm 5% 1/8W ±100ppm/°C Molded Paper T/R
Yageo GroupRC0805JR-07120KL
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 120kOhm 0.125W 1/8W
Yageo GroupRC0805JR-13120KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
TE ConnectivityCRGH0805J120K
Res Thick Film 0805 120K Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 130K Ohm 5% 0.125W(1/8W) ±200ppm/°C SMD Automotive Paper T/R

Descriptions

Descriptions of Yageo Group AC0805JR-07130KL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Chip Resistor Automotive Grade Thick Film 0805 130kOhm 5% Paper T/R
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 130kOhm 0.125W 1/8W
Thick Film Resistors - SMD 130kOhms 1/8W 0805 5% AEC-Q200
RES, 130K, 5%, 0.125W, THICK FILM, 0805;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805JR07130KL