Yageo Group AC0805FR-7W49K9L

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 49900ohm, 150V, 1% +/-Tol, Surface Mount, 0805
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-7W49K9L.

IHS

Datasheet12 pages2 years ago

Farnell

Inventory History

3 month trend:
-14.40%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.008
$ 0.008
Stock
337,007
1,572,225
1,572,225
Authorized Distributors
6
6
6
Resistance
49.9 kΩ
49.9 kΩ
49.9 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group AC0805FR-7W49K9L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 49900ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Chip Resistor Automotive Grade Thick Film 0805 49.9kOhm 1% Paper T/R
Thick Film Resistors - SMD 49.9 kOhms 250 mW 0805 1% AEC-Q200
Res, 49K9, 1%, 0.25W, Thick Film, 0805; Resistance:49.9Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Length:2Mmrohs Compliant: Yes |Yageo AC0805FR-7W49K9L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR7W49K9L