
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0805FR-7W1KL | 20,000 | 5K | 7h | ||||||||
| Future Electronics | AC0805FR-7W1KL | 105,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66568716 | 4,500 | 1 | 23h | ||||||||
| Rutronik | WSR1170 | 920,000 | 5K | 12h | ||||||||
| Verical | AC0805FR-7W1KL | 4,500 | 4167 |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-7W1KL.
Download Yageo Group AC0805FR-7W1KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0805FR-7W1KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-7W1KL.