
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | AC0805FR-0797R6L | 750,000 | 5K | |||||||||
| Verical | AC0805FR-0797R6L | 750,000 | 5K | |||||||||
| Onlinecomponents.com | AC0805FR-0797R6L | 45,000 | 25K | Bulk | ||||||||
| TME | AC0805FR0797R6L-0 | 45,000 | 20K | 17h | ||||||||
| Avnet | AC0805FR-0797R6L | 0 | 5K | 21h |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-0797R6L.
Download Yageo Group AC0805FR-0797R6L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805FR-0797R6L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-0797R6L.