| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | AC0805FR-0790K9L | 10,000 | 5K | |||||||||
| Arrow Electronics | AC0805FR-0790K9L | 10,000 | 5K | |||||||||
| DigiKey | 13-AC0805FR-0790K9LCT-ND | 4,744 | 1 | Cut Tape | ||||||||
| Avnet | AC0805FR-0790K9L | 0 | 5K | 22h | ||||||||
| TTI Europe | AC0805FR-0790K9L | 0 | 5K | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-0790K9L.
Download Yageo Group AC0805FR-0790K9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805FR-0790K9L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-0790K9L.