| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-AC0805FR-076K04LCT-ND | 9,563 | 1 | Cut Tape | ||||||||
| Arrow Electronics | AC0805FR-076K04L | 50,000 | 5K | |||||||||
| Newark | AC0805FR-076K04L | 0 | 5K | Cut Tape | ||||||||
| Avnet | AC0805FR-076K04L | 0 | 5K | 5h | ||||||||
| TTI Asia | AC0805FR-076K04L | Contact | 7h |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-076K04L.
Download Yageo Group AC0805FR-076K04L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805FR-076K04L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-076K04L.