| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-AC0805FR-0761K9LCT-ND | 2,650 | 1 | Cut Tape | ||||||||
| Avnet | AC0805FR-0761K9L | 0 | 5K | 3d | ||||||||
| TTI Europe | AC0805FR-0761K9L | 0 | 5K | Tape & Reel | 6h | |||||||
| TTI Asia | AC0805FR-0761K9L | Contact | 18h | |||||||||
| Farnell | AC0805FR-0761K9L | 0 | 5K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-0761K9L.
Download Yageo Group AC0805FR-0761K9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805FR-0761K9L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-0761K9L.