| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0805FR-0740R2L | 0 | 5K | 13h | ||||||||
| Arrow Electronics | AC0805FR-0740R2L | 0 | 5K | |||||||||
| Farnell | AC0805FR-0740R2L | 0 | 5K | Tape & Reel | 10h | |||||||
| Axis Part Limited | AC0805FR-0740R2L | 5,100 | 100 | 3d | ||||||||
| Quest | AC0805FR-0740R2L | 4,000 | 9h |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-0740R2L.
Download Yageo Group AC0805FR-0740R2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805FR-0740R2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-0740R2L.