Yageo Group AC0805FR-07340RL

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 340ohm, 150V, 1% +/-Tol, Surface Mount, 0805
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-07340RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AC0805FR-07340RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.01
$ 0.01
Stock
67,238
838,486
838,486
Authorized Distributors
2
6
6
Resistance
340 Ω
340 Ω
340 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-07340RL
SMD Chip Resistor, 340 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ-6ENF3400V
Res Thick Film 0805 340 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 340 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0805F330R
Fixed Resistor, Thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-07330RL
125Mw Thick Film Resistors 100Ppm/ 1% 330 0805 Chip Resistor Surface Mount Rohs

Descriptions

Descriptions of Yageo Group AC0805FR-07340RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 340ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 340 Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 340Ohm 0.125W 1/8W
RES, 340R, 1%, 0.125W, THICK FILM, 0805;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR07340RL