Yageo Group AC0805FR-07300RL

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 300ohm, 150V, 1% +/-Tol, Surface Mount, 0805
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-07300RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+60.73%

CAD Models

Download Yageo Group AC0805FR-07300RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.008
$ 0.008
Stock
1,225,075
4,530,310
4,530,310
Authorized Distributors
6
6
6
Resistance
300 Ω
300 Ω
300 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0805FR-07300RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 300Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 300 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-13300RL
Res Thick Film 0805 300 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJ-6ENF3000V
Res Thick Film 0805 300 Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 300ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res General Purpose Thick Film 0805 300 Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Yageo Group AC0805FR-07300RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 300ohm, 150V, 1% +/-Tol, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR AC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 300Ohm ±100ppm/C
RES, 300R, 1%, 0.125W, THICK FILM, 0805 ROHS COMPLIANT: YES
Chip Resistors 0805 300Ω ±1% 1/8W ±100ppm/℃
300¦¸ ¡À1% 125mW ¡À100ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
AC0805FR-07300RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR07300RL