
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | AC0805FR-071R2L | 5,000 | 5K | Tape & Reel | ||||||||
| Rutronik | WRC56411 | 15,000 | 5K | 9h | ||||||||
| Arrow Electronics | AC0805FR-071R2L | 95,000 | 5K | |||||||||
| TME | AC0805FR071R2L-0 | 95,000 | 5K | 14h | ||||||||
| DigiKey | 13-AC0805FR-071R2LCT-ND | 8,300 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-071R2L.
Download Yageo Group AC0805FR-071R2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805FR-071R2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-071R2L.