Yageo Group AC0805FR-071M21L

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 1.21MΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-071M21L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-2.90%

CAD Models

Download Yageo Group AC0805FR-071M21L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
39,555
4,237,739
4,237,739
Authorized Distributors
5
6
6
Resistance
1.21 MΩ
1.21 MΩ
1.21 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0805FR-071M21L
Res Thick Film 0805 1.21M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF1214V
Res Thick Film 0805 1.21M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.21M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1.15M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-071M2L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 1.2MΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0805FR-071M21L provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 1.21MΩ 0805 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 0805 1.21MOhm 1% Paper T/R
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.21MOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES SMD 1.21M OHM 1% 1/8W 0805
Thick Film Resistors - SMD 1.21mOhms 1/8W 0805 1% AEC-Q200
SMD Resistor 0805 1.21MΩ ±1% 1/8W ±100ppm/℃
RES, 1M21, 1%, 0.125W, THICK FILM, 0805;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR071M21L