Yageo Group AC0805FR-071K15L

Chip Resistor Automotive Grade Thick Film 0805 1.15kOhm 1% Paper T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-071K15L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-65.96%

CAD Models

Download Yageo Group AC0805FR-071K15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.008
$ 0.008
Stock
63,206
2,199,533
2,199,533
Authorized Distributors
6
6
6
Resistance
1.15 kΩ
1.15 kΩ
1.15 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-071K15L
Resistor, thick film, SMD 0805 (2012), 1.15 kΩ, 0.125 W, ±1 %, RC0805FR-071K15L
Res Thick Film 0805 1.15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-071K2L
Res Thick Film 0805 1.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-071K07L
Resistor, thick film, SMD 0805 (2012), 1.07 kΩ, 0.125 W, ±1 %, RC0805FR-071K07L
Res Thick Film 0805 1.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 1.21K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0805FR-071K15L provided by its distributors.

Chip Resistor Automotive Grade Thick Film 0805 1.15kOhm 1% Paper T/R
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.15kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES SMD 1.15K OHM 1% 1/8W 0805
SMD Resistor 0805 1.15KΩ ±1% 1/8W ±100ppm/℃
RES, 1K15, 1%, 0.125W, THICK FILM, 0805;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR071K15L