| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-AC0805FR-07124RLCT-ND | 5,000 | 1 | Cut Tape | ||||||||
| Newark | AC0805FR-07124RL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | AC0805FR-07124RL | 0 | 5K | 12h | ||||||||
| Arrow Electronics | AC0805FR-07124RL | 0 | 5K | |||||||||
| Farnell | AC0805FR-07124RL | 0 | 5K | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-07124RL.
Download Yageo Group AC0805FR-07124RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group AC0805FR-07124RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-07124RL.