Yageo Group AC0603JRNPO9BN221

50V 220pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603JRNPO9BN221.

IHS

Datasheet26 pages3 years ago

Upverter

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-3.92%

CAD Models

Download Yageo Group AC0603JRNPO9BN221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.013
$ 0.013
Stock
11,164,929
17,033,505
17,033,505
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group AC0603JRNPO9BN221 provided by its distributors.

50V 220pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 220PF 50V C0G/NPO 0603 / 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
AC Series 0603 220 pF 50 V ±5% Tolerance NP0/C0G Multilayer Ceramic Capacitor
Cap Ceramic SMD 0603 220pF 5% 50VDC NP0/C0G Automotive –55~+125°C Paper T/R
Avnet Japan
Cap Ceramic 220pF 50V C0G 5% Pad SMD 0603 125C Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603
Cap, Aec-Q200, 220Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO9BN221
Chip Capacitor (MLCC) 0603 220pF ±5% 50V C0G(NP0)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.