Yageo Group AC0603JR-076R2L

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 6.2Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603JR-076R2L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.008
$ 0.008
Stock
87,183
498,074
498,074
Authorized Distributors
5
6
6
Resistance
6.2 Ω
6.2 Ω
6.2 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 0603 6.2 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-076R2L
Res Thick Film 0603 6.2 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 6.2 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603JR-076R8L
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 6.8Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 5.6 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0603JR-076R2L provided by its distributors.

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 6.2Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 6.2ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Chip Resistor Automotive Grade Thick Film 0603 6.2Ohm 5% Paper T/R
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 6.2Ohm 0.1W 1/10W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603JR076R2L