
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | AC0603JR-073RL | 200,000 | 5K | |||||||||
| Verical | AC0603JR-073RL | 200,000 | 10K | |||||||||
| Onlinecomponents.com | AC0603JR-073RL | 75,000 | 25K | Bulk | ||||||||
| TME | AC0603JR073R-YAG-0 | 75,000 | 20K | 22h | ||||||||
| DigiKey | 13-AC0603JR-073RLCT-ND | 4,915 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group AC0603JR-073RL.
Download Yageo Group AC0603JR-073RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0603JR-073RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603JR-073RL.