
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0603JR-072K7L | 860,000 | 5K | 5d | ||||||||
| Future Electronics | AC0603JR-072K7L | 10,000 | 15K | Tape & Reel | ||||||||
| Rutronik | WRC52180 | 25,000 | 5K | 4h | ||||||||
| Verical | AC0603JR-072K7L | 17,300 | 1250 | |||||||||
| Arrow Electronics | AC0603JR-072K7L | 17,300 | 1 |
Download datasheets and manufacturer documentation for Yageo Group AC0603JR-072K7L.
Download Yageo Group AC0603JR-072K7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0603JR-072K7L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603JR-072K7L.