Yageo Group AC0603JR-071ML

Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603JR-071ML.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

JRH Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+9.12%

CAD Models

Download Yageo Group AC0603JR-071ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.002
$ 0.002
Stock
43,272,251
25,221,089
25,221,089
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0603JR-071ML
100Mw Thick Film Resistors 100Ppm/ 5% 1M 0603 Chip Resistor Surface Mount Rohs
Yageo GroupRC0603JR-131ML
Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603JR-101ML
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
TE ConnectivityCRG0603F1M0
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD T/R

Descriptions

Descriptions of Yageo Group AC0603JR-071ML provided by its distributors.

Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 1MΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
AC Series 0603 1 MO ±5% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±100ppm/C 1MOhm 0.1W 1/10W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603JR071ML