Yageo Group AC0603JR-07160KL

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 160000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603JR-07160KL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AC0603JR-07160KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
Stock
86,693
36,491,515
Authorized Distributors
4
6
Resistance
160 kΩ
160 kΩ
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603JR-07160KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 160kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-07150KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 150kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-13150KL
Res Thick Film 0603 150K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 160K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0603 150k Ohm 5% 1/10W ±100ppm/°C Ceramic Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 160000ohm, 75V, 5% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group AC0603JR-07160KL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 160000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Chip Resistor Automotive Grade Thick Film 0603 160kOhm 5% Paper T/R
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±100ppm/C 160kOhm 0.1W 1/10W
RES SMD 160K OHM 5% 1/10W 0603
Thick Film Resistors - SMD 1/10W 160K ohm 5% AEC-Q200
Res, 160K, 5%, 0.1W, Thick Film, 0603; Resistance:160Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-07160KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603JR07160KL