Yageo Group AC0603JR-0713RL

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603JR-0713RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.003
Stock
211,481
721,528
Authorized Distributors
5
6
Resistance
13 Ω
13 Ω
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603JR-0713RL
Res Thick Film 0603 13 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603JR-0712RL
Res Thick Film 0603 12 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603JR-1339KL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 39000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 13 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-3GEYJ130V
Res Thick Film 0603 13 Ohm 5% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 13ohm, 75V, 5% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group AC0603JR-0713RL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR AC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 13Ohm ±100ppm/C
Thick Film Resistors - SMD 1/10W 13ohm 5% AEC-Q200
RES, 13R, 5%, 0.1W, THICK FILM, 0603;
Chip Resistors 0603 13Ω ±5% 1/10W ±100ppm/℃
13¦¸ ¡À5% 100mW ¡À100ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
AC0603JR-0713RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603JR0713RL