
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG5347CT-ND | 1,452 | 1 | Cut Tape | ||||||||
| Newark | AC0603FR-07649KL | 0 | 5K | Cut Tape | ||||||||
| Avnet | AC0603FR-07649KL | 0 | 5K | 17h | ||||||||
| Arrow Electronics | AC0603FR-07649KL | 0 | 5K | |||||||||
| Farnell | AC0603FR-07649KL | 0 | 5K | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-07649KL.
Download Yageo Group AC0603FR-07649KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0603FR-07649KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-07649KL.