
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | AC0603FR-0761R9L | 35,000 | 10K | Tape & Reel | ||||||||
| DigiKey | 13-AC0603FR-0761R9LCT-ND | 46,410 | 1 | Cut Tape | ||||||||
| TTI | AC0603FR-0761R9L | 0 | 5K | Tape & Reel | 2h | |||||||
| Newark | AC0603FR-0761R9L | 0 | 5K | Cut Tape | ||||||||
| Avnet | AC0603FR-0761R9L | 0 | 5K | 3d |
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-0761R9L.
Download Yageo Group AC0603FR-0761R9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0603FR-0761R9L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-0761R9L.