
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0603FR-0749K9L | 210,000 | 5K | 1d | ||||||||
| Newark | AC0603FR-0749K9L | 1,203 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0603FR-0749K9L | 5,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC53060 | 480,000 | 5K | 8h | ||||||||
| DigiKey | 311-49.9KLDCT-ND | 24,370 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-0749K9L.
Download Yageo Group AC0603FR-0749K9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group AC0603FR-0749K9L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-0749K9L.