Yageo Group AC0603FR-07487KL

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-07487KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-2.29%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
$ 0.009
Stock
138,738
1,680,265
1,680,265
Authorized Distributors
6
6
6
Resistance
487 kΩ
487 kΩ
487 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0603FR-07487KL
Res Thick Film 0603 487K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 487K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ3EKF4873V
Res Thick Film 0603 487K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 487kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-07470KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 470kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 510K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0603FR-07487KL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 487kOhm 0.1W 1/10W
Thick Film Resistors - SMD 487 kOhms 100 mW 0603 1% AEC-Q200
RES SMD 487K OHM 1% 1/10W 0603
Res, 487K, 1%, 0.1W, Thick Film, 0603; Resistance:487Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07487KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR07487KL