Yageo Group AC0603FR-072R2L

Res Thick Film 0603 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-072R2L.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

TME

Future Electronics

Inventory History

3 month trend:
-34.62%

CAD Models

Download Yageo Group AC0603FR-072R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.008
$ 0.008
Stock
2,253,104
13,516,424
13,516,424
Authorized Distributors
6
6
6
Resistance
2.2 Ω
2.2 Ω
2.2 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0603FR-072R2L
Res General Purpose Thick Film 0603 2.2 Ohm 1% 1/10W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 0603 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
Yageo GroupRC0603FR-072R4L
Res Thick Film 0603 2.4 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0603FR-072R21L
Res Thick Film 0603 2.21 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 2.21 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 2.2 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC0603FR-072R2L provided by its distributors.

Res Thick Film 0603 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 2.2Ohm 0.1W 1/10W
AC Series 0603 2.2 kO ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor
RES SMD 2.2 OHM 1% 1/10W 0603 / 2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
RES, 2R2, 1%, 0.1W, THICK FILM, 0603 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR072R2L