Yageo Group AC0603FR-072R05L

Res Thick Film 0603 2.05 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-072R05L.

IHS

Datasheet12 pages2 years ago

Upverter

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.01
$ 0.01
Stock
16,251
2,386,047
2,386,047
Authorized Distributors
3
6
6
Resistance
2.05 Ω
2.05 Ω
2.05 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603FR-072R05L
RC Series 0603 0.1 W 2.05 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0603FR-072R2L
Res General Purpose Thick Film 0603 2.2 Ohm 1% 1/10W ±200ppm/°C Molded SMD Paper T/R
Yageo GroupRC0603FR-072R21L
Res Thick Film 0603 2.21 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 2.21 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2.05ohm, 75V, 1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group AC0603FR-072R05L provided by its distributors.

Res Thick Film 0603 2.05 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2.05ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Chip Resistor Automotive Grade Thick Film 0603 2.05Ohm 1% Paper T/R
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 2.05Ohm 0.1W 1/10W
Thick Film Resistors - SMD 2.05 Ohms 100 mW 0603 1% AEC-Q200
RES SMD 2.05 OHM 1% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR072R05L