Yageo Group AC0603FR-072K61L

Res Thick Film 0603 2.61K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-072K61L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
+84.92%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
$ 0.008
Stock
1,401,028
2,687,670
2,687,670
Authorized Distributors
6
6
6
Resistance
2.61 kΩ
2.61 kΩ
2.61 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603FR-072K61L
Thick Film Resistors – SMD; YAGEO; RC0603FR-072K61L; 2.61 kOhm; 0603; 1 %; Thick Film
CRCW FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 2.61kOhm 0.1W 1/10W
Res Thick Film 0603 2.61K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-072K4L
Res Thick Film 0603 2.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603FR-072K7L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 2.7kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0603F2K7
0603 2.7 KOhm 1% 0.1 W ±100ppm/ °C Surface Mount Thick Film Chip Resistor

Descriptions

Descriptions of Yageo Group AC0603FR-072K61L provided by its distributors.

Res Thick Film 0603 2.61K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 2.61kOhm 0.1W 1/10W
RES SMD 2.61K OHM 1% 1/10W 0603
2.61 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603
Res, 2K61, 1%, 0.1W, Thick Film, 0603; Resistance:2.61Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-072K61L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR072K61L