
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | AC0603FR-072K37L | 185,000 | 5K | |||||||||
| Verical | AC0603FR-072K37L | 180,000 | 10K | |||||||||
| DigiKey | 13-AC0603FR-072K37LCT-ND | 8,877 | 1 | Cut Tape | ||||||||
| Newark | AC0603FR-072K37L | 0 | 5K | Cut Tape | ||||||||
| TTI Europe | AC0603FR-072K37L | 5,000 | 5K | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-072K37L.
Download Yageo Group AC0603FR-072K37L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0603FR-072K37L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-072K37L.