
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG5324CT-ND | 26,510 | 1 | Cut Tape | ||||||||
| Arrow Electronics | AC0603FR-07215KL | 4,000 | 1 | |||||||||
| Verical | AC0603FR-07215KL | 4,000 | 1112 | |||||||||
| Future Electronics | AC0603FR-07215KL | 0 | 10K | Tape & Reel | ||||||||
| Avnet | AC0603FR-07215KL | 0 | 5K | 15h |
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-07215KL.
Download Yageo Group AC0603FR-07215KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0603FR-07215KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-07215KL.