Yageo Group AC0603FR-071M6L

Res Thick Film 0603 1.6M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-071M6L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

X-ON

Inventory History

3 month trend:
+99.79%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.006
$ 0.006
Stock
419,722
6,040,906
6,040,906
Authorized Distributors
6
6
6
Resistance
1.6 MΩ
1.6 MΩ
1.6 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603FR-071M6L
Res Thick Film 0603 1.6M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603FR-071M5L
Res Thick Film 0603 1.5M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 1.5M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-071M58L
Res Thick Film 0603 1.58M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 1.5MΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0603FR-071M6L provided by its distributors.

Res Thick Film 0603 1.6M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 1.6MOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
SMD Resistor 0603 1.6mΩ ±1% 100mW ±100ppm/℃
Res, 1M6, 1%, 0.1W, Thick Film, 0603; Resistance:1.6Mohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-071M6L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR071M6L