Yageo Group AC0603FR-0716K9L

Res Thick Film 0603 16.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-0716K9L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-57.23%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
528,289
1,267,185
1,267,185
Authorized Distributors
6
6
6
Resistance
16.9 kΩ
16.9 kΩ
16.9 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603FR-0716K9L
Res Thick Film 0603 16.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 16.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity3-1622857-0
Res Thick Film 0603 16.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 16900ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-0718KL
100Mw Thick Film Resistors 100Ppm/ 1% 18K 0603 Chip Resistor Surface Mount Rohs
Yageo GroupRC0603FR-0718K2L
Res Thick Film 0603 18.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0603FR-0716K9L provided by its distributors.

Res Thick Film 0603 16.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 16900ohm, 75V, 1% +/-Tol, Surface Mount, 0603
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 16.9kOhm 0.1W 1/10W
AC Series 0603 16.9 kOhm ±1 % 0.1 W ±100 ppm/°C Thick Film Chip Resistor
Thick Film Resistors - SMD 1/10W 16.9K ohm 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR-0716K9L.
  • AC0603FR0716K9L