Yageo Group AC0603FR-0713KL

Res Thick Film 0603 13K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-0713KL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

TME

Future Electronics

Inventory History

3 month trend:
+23.32%

CAD Models

Download Yageo Group AC0603FR-0713KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.009
$ 0.009
Stock
1,702,249
18,631,348
18,631,348
Authorized Distributors
6
6
6
Resistance
13 kΩ
13 kΩ
13 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0603FR-0713KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 13kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 13K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-1313KL
Res Thick Film 0603 13K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 13K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 13kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 13K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC0603FR-0713KL provided by its distributors.

Res Thick Film 0603 13K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 13kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
AC Series 0603 13 kOhm ±1% 0.1 W ±100 ppm/°C Automotive Thick Film Chip Resistor
Thick Film Resistors – SMD; YAGEO; AC0603FR-0713KL; 13 kOhm; 0603; 1 %; Thick Film
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 13kOhm 0.1W 1/10W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR0713KL