| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-AC0603FR-07127RLCT-ND | 2,380 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | AC0603FR-07127RL | 180,000 | 30K | Bulk | ||||||||
| TME | AC0603FR-07127RL | 0 | 5K | 13h | ||||||||
| Newark | AC0603FR-07127RL | 0 | 5K | Cut Tape | ||||||||
| Avnet | AC0603FR-07127RL | 0 | 5K | 17h |
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-07127RL.
Download Yageo Group AC0603FR-07127RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0603FR-07127RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-07127RL.