Yageo Group AC0603FR-0711K3L

Res Thick Film 0603 11.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-0711K3L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-26.64%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.006
$ 0.006
Stock
186,508
1,896,091
1,896,091
Authorized Distributors
6
6
6
Resistance
11.3 kΩ
11.3 kΩ
11.3 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0603FR-0711K3L
Res Thick Film 0603 11.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 11.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-1011K3L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 11.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-0712KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 12kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0603FR-0711K3L provided by its distributors.

Res Thick Film 0603 11.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Chip Resistor Automotive Grade Thick Film 0603 11.3kOhm 1% Paper T/R
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 11.3kOhm 0.1W 1/10W
Res, 11K3, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-0711K3L
Thick Film Resistors - SMD 11.3 k Ohms 100 mW 0 603 1% AEC-Q200 Standard Power

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR0711K3L