Yageo Group AC0402JRNPO9BN510

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 51pF C0G 0402 5% AEC-Q200
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402JRNPO9BN510.

IHS

Datasheet24 pages7 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-1.63%

CAD Models

Download Yageo Group AC0402JRNPO9BN510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.012
$ 0.012
Stock
686,344
14,917,373
14,917,373
Authorized Distributors
6
6
6
Capacitance
51 pF
51 pF
51 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Yageo Group AC0402JRNPO9BN510 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 51pF C0G 0402 5% AEC-Q200
CAP CER 51PF 50V C0G/NPO 0402 / 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0402
Cap, 51Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402JRNPO9BN510
Chip Capacitor (MLCC) 0402 51pF ±5% 50V C0G(NP0)
Multilayer Ceramic Capacitors 0402 50v NPO 510 5% AUTOMOTIVE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.