Yageo Group AC0402JR-0775KL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 75kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402JR-0775KL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.02%

CAD Models

Download Yageo Group AC0402JR-0775KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
Stock
548,788
1,257,939
Authorized Distributors
6
6
Resistance
75 kΩ
75 kΩ
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402JR-0775KL
Res, 75K, 0.063W, 50V, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402JR-0775KL
Yageo GroupRC0402JR-0768KL
Res Thick Film 0402 68K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 75K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-0782KL
Res Thick Film 0402 82K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 75K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res General Purpose Thick Film 0402 75k Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Yageo Group AC0402JR-0775KL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 75kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 75000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Chip Resistor Automotive Grade Thick Film 0402 75kOhm 5% Paper T/R
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±100ppm/C 75kOhm 0.063W 1/16W
Thick Film Resistors - SMD 1/16W 75K ohm 5% AEC-Q200
RES, 75K, 5%, 0.063W, THICK FILM, 0402; Resistance:75kohm; Resistance Tolerance:± 5%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402JR0775KL