Yageo Group AC0402JR-0720KL

Res Thick Film 0402 20K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402JR-0720KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-13.78%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
47,860,314
2,815,116
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402JR-0720KL
Res General Purpose Thick Film 0402 20K Ohm 5% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402JR-0722KL
Thick Film Resistors – SMD; YAGEO; RC0402JR-0722KL; 22 kOhm; 0402; 5 %; Thick Film
Yageo GroupRC0402JR-0718KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 18kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 20K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 22K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ2GEJ203X
Res Thick Film 0402 20K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0402JR-0720KL provided by its distributors.

Res Thick Film 0402 20K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 20K Ohm 5% 1/16W ±100ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 20000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±100ppm/C 20kOhm 0.063W 1/16W
AC Series 0402 0.063 W 20 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 20 kOhms 62.5 mW 0402 5% AEC-Q200
RES, 20K, 0.063W, 50V, THICK FILM, 0402;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402JR-0720KL.
  • AC0402JR0720KL