
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402JR-071KL | 5,880,000 | 10K | 3d | ||||||||
| Newark | AC0402JR-071KL | 8,210 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402JR-071KL | 5,240,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66568559 | 9,940 | 1 | 12h | ||||||||
| Rutronik | WRC53109 | 6,820,000 | 10K | 1h |
Download datasheets and manufacturer documentation for Yageo Group AC0402JR-071KL.
Download Yageo Group AC0402JR-071KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0402JR-071KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402JR-071KL.