
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-0744K2L | 1,100,000 | 10K | 4d | ||||||||
| Newark | AC0402FR-0744K2L | 9,929 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402FR-0744K2L | 40,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC53888 | 30,000 | 10K | 5h | ||||||||
| Verical | AC0402FR-0744K2L | 8,583 | 5001 |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0744K2L.
Download Yageo Group AC0402FR-0744K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0402FR-0744K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0744K2L.