Yageo Group AC0402FR-0740R2L

Res Thick Film 0402 40.2 Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0740R2L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+8.68%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
537,865
2,438,456
2,438,456
Authorized Distributors
6
6
6
Resistance
40.2 Ω
40.2 Ω
40.2 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0402FR-0740R2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 40.2Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0739RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 39Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0739R2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 39.2Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 40.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RKF39R2X
Res Thick Film 0402 39.2 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RKF43R2X
Res Thick Film 0402 43.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AC0402FR-0740R2L provided by its distributors.

Res Thick Film 0402 40.2 Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD Automotive T/R
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 40.2Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 40.2ohm, 50V, 1% +/-Tol, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR AC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 40.2Ohm ±100ppm/C
RES, 40R2, 0.063W, 50V, THICK FILM, 0402;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR-0740R2L.
  • AC0402FR0740R2L