Yageo Group AC0402FR-073M3L

AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 3.3MOhm 0.063W 1/16W
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-073M3L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-3.26%

CAD Models

Download Yageo Group AC0402FR-073M3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
Stock
589,809
292,899
Authorized Distributors
5
4
Resistance
3.3 MΩ
3.3 MΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-073M3L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 3.3MΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 3.32M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 3.01M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 3.09M Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 3570000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 3.24M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0402FR-073M3L provided by its distributors.

AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 3.3MOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 3300000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Thick Film Resistors - SMD 3.3 MOhms 62.5 mW 0402 1% AEC-Q200
RES SMD 3.3M OHM 1% 1/16W 0402
SMD Resistor 0402 3.3MΩ ±1% 1/16W ±100ppm/℃
Res, 3M3, 1%, 0.063W, Thick Film, 0402; Resistance:3.3Mohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-073M3L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR073M3L